Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
Additional Requirements for Selecting a Switch
How Many Poles do you need?

320.01E11YEL

DigiKey Part Number
EG2555-ND
Manufacturer
Manufacturer Product Number
320.01E11YEL
Description
SWITCH TACT SPST-NO 0.025A 50V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
320.01E11YEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
12.40mm x 12.40mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
135gf
Circuit
SPST-NO
Features
Yellow Cap
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.025A @ 50VDC
Actuator Material
Polycarbonate (PC)
Actuator Type
Square Button
Switch Travel
0.60mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
10.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 212
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1041,84900 Kč418,49 Kč
5436,40037 Kč1 965,62 Kč
10834,35704 Kč3 710,56 Kč
27031,88196 Kč8 608,13 Kč
54030,19630 Kč16 306,00 Kč
1 02628,78118 Kč29 529,49 Kč
2 53827,02132 Kč68 580,11 Kč
5 02225,86969 Kč129 917,58 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč