300SP1J1BLKM7QE WITH I/O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 1 848
Unit Price: 88,20000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 62,84900 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 56,92235 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 62,84900 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 876
Unit Price: 109,46000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 322,70000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300SP1J1BLKM7QE WITH I/O

DigiKey Part Number
141-300SP1J1BLKM7QEWITHI/O-ND
Manufacturer
Manufacturer Product Number
300SP1J1BLKM7QE WITH I/O
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20057,58335 Kč11 516,67 Kč
Unit Price without VAT:57,58335 Kč
Unit Price with VAT:69,67585 Kč