




200MSP1T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2446-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T1B1M1QEH |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T101SHZQE | C&K | 669 | CKN1066-ND | 266,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 75,74000 Kč | 757,40 Kč |
| 25 | 71,43520 Kč | 1 785,88 Kč |
| 50 | 68,32740 Kč | 3 416,37 Kč |
| 135 | 64,10926 Kč | 8 654,75 Kč |
| 270 | 61,31415 Kč | 16 554,82 Kč |
| 540 | 58,63652 Kč | 31 663,72 Kč |
| 1 080 | 56,07146 Kč | 60 557,18 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |






