



200AWMSP1T2A1M2QE | |
|---|---|
DigiKey Part Number | 200AWMSP1T2A1M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200AWMSP1T2A1M2QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200AWMSP1T2A1M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ET01LD1CBE | C&K | 800 | CKN1527-ND | 237,91000 Kč | Similar |
| ET01MD1CBE | C&K | 325 | CKN1530-ND | 228,88000 Kč | Similar |
| ET01MD1CGE | C&K | 166 | CKN11409-ND | 257,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 74,73200 Kč | 747,32 Kč |
| 25 | 70,46920 Kč | 1 761,73 Kč |
| 50 | 67,40780 Kč | 3 370,39 Kč |
| 189 | 61,89190 Kč | 11 697,57 Kč |
| 378 | 59,19159 Kč | 22 374,42 Kč |
| 567 | 57,66451 Kč | 32 695,78 Kč |
| 1 134 | 55,14123 Kč | 62 530,15 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |

