

ET01MD1CGE | |
|---|---|
DigiKey Part Number | CKN11409-ND |
Manufacturer | |
Manufacturer Product Number | ET01MD1CGE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET01MD1CGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 203,63900 Kč | 2 036,39 Kč |
| 25 | 192,01400 Kč | 4 800,35 Kč |
| 50 | 183,64860 Kč | 9 182,43 Kč |
| 200 | 167,96195 Kč | 33 592,39 Kč |
| 400 | 160,60688 Kč | 64 242,75 Kč |
| 600 | 156,44910 Kč | 93 869,46 Kč |
| 1 000 | 151,35715 Kč | 151 357,15 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |

