Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

ET01MD1CBE

DigiKey Part Number
CKN1530-ND
Manufacturer
Manufacturer Product Number
ET01MD1CBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ET01MD1CBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
6.10mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Ingress Protection
IP57 - Dust Protected, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
60,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,32000 Kč227,32 Kč
10196,27100 Kč1 962,71 Kč
25185,06320 Kč4 626,58 Kč
50177,00480 Kč8 850,24 Kč
200161,88665 Kč32 377,33 Kč
400154,79890 Kč61 919,56 Kč
600150,79187 Kč90 475,12 Kč
1 000145,88401 Kč145 884,01 Kč
Manufacturers Standard Package
Unit Price without VAT:227,32000 Kč
Unit Price with VAT:275,05720 Kč

Other Suppliers on DigiKey

81In Stock
Ships from WEC