1XPBH2UEENAGX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1XPBH2UEENAGX
1XPBH2UEENAGX
1XPBH2UEENAGX

1XPBH2UEENAGX

DigiKey Part Number
EG2656-ND
Manufacturer
Manufacturer Product Number
1XPBH2UEENAGX
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,96000 Kč18,96 Kč
1016,31000 Kč163,10 Kč
2515,38920 Kč384,73 Kč
5014,72260 Kč736,13 Kč
11413,96711 Kč1 592,25 Kč
34213,01874 Kč4 452,41 Kč
57012,59886 Kč7 181,35 Kč
1 02612,13215 Kč12 447,59 Kč
Manufacturers Standard Package
Unit Price without VAT:18,96000 Kč
Unit Price with VAT:22,94160 Kč