100SP1T6B15M1QEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 419
Unit Price: 106,57000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 69,86905 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 70
Unit Price: 299,69000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 257,95960 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 1 059
Unit Price: 339,11000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 1 522
Unit Price: 308,04000 Kč
Datasheet
Image for 100SP1T6B15M1QEH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SP1T6B15M1QEH

DigiKey Part Number
141-100SP1T6B15M1QEH-ND
Manufacturer
Manufacturer Product Number
100SP1T6B15M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP1T6B15M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Anti-Rotation
Mfr
Actuator Length
12.29mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP1T6B11M1QEHE-Switch419EG2368-ND106,57000 KčParametric Equivalent
100SP1T6B15M1QEE-Switch0141-100SP1T6B15M1QE-ND69,86905 KčParametric Equivalent
7101P3DZQEC&K70CKN10172-ND299,69000 KčParametric Equivalent
7101P3HZGEC&K0108-7101P3HZGE-ND257,95960 KčParametric Equivalent
7101P3HZQEC&K1 059CKN1445-ND339,11000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96064,55603 Kč61 973,79 Kč
Unit Price without VAT:64,55603 Kč
Unit Price with VAT:78,11280 Kč