



100SP1T1B1M7QEH | |
|---|---|
DigiKey Part Number | 100SP1T1B1M7QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T1B1M7QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T1B1M7QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 87,47800 Kč | 874,78 Kč |
| 25 | 82,50520 Kč | 2 062,63 Kč |
| 66 | 77,52394 Kč | 5 116,58 Kč |
| 132 | 74,14841 Kč | 9 787,59 Kč |
| 264 | 70,91439 Kč | 18 721,40 Kč |
| 528 | 67,81559 Kč | 35 806,63 Kč |
| 1 056 | 64,84723 Kč | 68 478,67 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |











