




FX0330 | |
|---|---|
DigiKey Part Number | 708-1894-ND |
Manufacturer | |
Manufacturer Product Number | FX0330 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FX0330 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 5 | 199,35600 Kč | 996,78 Kč |
| 10 | 183,94200 Kč | 1 839,42 Kč |
| 50 | 152,51680 Kč | 7 625,84 Kč |
| 100 | 140,62360 Kč | 14 062,36 Kč |
| 250 | 126,22652 Kč | 31 556,63 Kč |
| 500 | 116,24996 Kč | 58 124,98 Kč |
| 1 000 | 106,99216 Kč | 106 992,16 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |








