



2454917-5 | |
|---|---|
DigiKey Part Number | 343-2454917-5-ND |
Manufacturer | |
Manufacturer Product Number | 2454917-5 |
Description | CONN D-SUB RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2454917-5 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2, 2 | Features Board Lock, Mounting Brackets |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A); 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 152,06800 Kč | 1 520,68 Kč |
| 25 | 142,53440 Kč | 3 563,36 Kč |
| 50 | 135,73100 Kč | 6 786,55 Kč |
| 100 | 129,25110 Kč | 12 925,11 Kč |
| 250 | 121,16096 Kč | 30 290,24 Kč |
| 500 | 115,38276 Kč | 57 691,38 Kč |
| 1 000 | 109,88085 Kč | 109 880,85 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |









