100DP6T1B4M7RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100DP6T1B4M7RE
100DP6T1B4M7RE
100DP6T1B4M7RE

100DP6T1B4M7RE

DigiKey Part Number
EG5746-ND
Manufacturer
Manufacturer Product Number
100DP6T1B4M7RE
Description
SWITCH TOGGLE SP3T 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
100DP6T1B4M7RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,81000 Kč150,81 Kč
10130,25000 Kč1 302,50 Kč
25122,82200 Kč3 070,55 Kč
72114,76167 Kč8 262,84 Kč
144109,75819 Kč15 805,18 Kč
288104,96368 Kč30 229,54 Kč
504101,24000 Kč51 024,96 Kč
1 00896,80247 Kč97 576,89 Kč
Manufacturers Standard Package
Unit Price without VAT:150,81000 Kč
Unit Price with VAT:182,48010 Kč