




100DP1K2B25M1QE | |
|---|---|
DigiKey Part Number | 100DP1K2B25M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1K2B25M1QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1K2B25M1QE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 14.73mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1K2B25M1QEH | E-Switch | 843 | EG5737-ND | 252,98000 Kč | Parametric Equivalent |
| 1825138-3 | TE Connectivity ALCOSWITCH Switches | 545 | 450-1795-ND | 228,16000 Kč | Parametric Equivalent |
| 9201KZQE | C&K | 2 | CKN11070-ND | 1 064,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,72000 Kč | 207,72 Kč |
| 10 | 179,37800 Kč | 1 793,78 Kč |
| 25 | 169,13800 Kč | 4 228,45 Kč |
| 50 | 161,77200 Kč | 8 088,60 Kč |
| 108 | 153,95222 Kč | 16 626,84 Kč |
| 324 | 143,42340 Kč | 46 469,18 Kč |
| 540 | 138,76517 Kč | 74 933,19 Kč |
| 1 080 | 132,67458 Kč | 143 288,55 Kč |
| Unit Price without VAT: | 207,72000 Kč |
|---|---|
| Unit Price with VAT: | 251,34120 Kč |

