Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
1825138-3
1825138-3

1825138-3

DigiKey Part Number
450-1795-ND
Manufacturer
Manufacturer Product Number
1825138-3
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1825138-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
16.51mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
120 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7201K12CQEC&K1 109CKN11634-ND455,48000 KčSimilar
7201K2ZQEGC&K15108-7201K2ZQEG-ND444,64000 KčParametric Equivalent
9201KZQEC&K2CKN11070-ND1 064,88000 KčParametric Equivalent
In-Stock: 545
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,16000 Kč228,16 Kč
10196,93800 Kč1 969,38 Kč
25185,70560 Kč4 642,64 Kč
50177,61800 Kč8 880,90 Kč
100169,87010 Kč16 987,01 Kč
300158,25013 Kč47 475,04 Kč
500153,10898 Kč76 554,49 Kč
1 000146,38872 Kč146 388,72 Kč
Manufacturers Standard Package
Unit Price without VAT:228,16000 Kč
Unit Price with VAT:276,07360 Kč