



7201K12CQE | |
|---|---|
DigiKey Part Number | CKN11634-ND |
Manufacturer | |
Manufacturer Product Number | 7201K12CQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201K12CQE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 18.59mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,48000 Kč | 455,48 Kč |
| 10 | 392,98000 Kč | 3 929,80 Kč |
| 30 | 366,19467 Kč | 10 985,84 Kč |
| 50 | 354,34320 Kč | 17 717,16 Kč |
| 100 | 338,85180 Kč | 33 885,18 Kč |
| 250 | 319,36276 Kč | 79 840,69 Kč |
| 500 | 319,36068 Kč | 159 680,34 Kč |
| Unit Price without VAT: | 455,48000 Kč |
|---|---|
| Unit Price with VAT: | 551,13080 Kč |

