100AWSP4T1B1M1QEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 69,13116 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 184
Unit Price: 152,45000 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 142,94150 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 105,34530 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 302
Unit Price: 292,39000 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Does the Switch Attach to your Product

100AWSP4T1B1M1QEH

DigiKey Part Number
100AWSP4T1B1M1QEH-ND
Manufacturer
Manufacturer Product Number
100AWSP4T1B1M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100AWSP4T1B1M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.41mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.35mm Dia
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100AWSP4T1B1M1QEE-Switch0141-100AWSP4T1B1M1QE-ND69,13116 KčParametric Equivalent
2M1-SP4-T1-B1-M1QECarling Technologies184432-1145-ND152,45000 KčParametric Equivalent
2MS-WSP4-T1-B1-M1GECarling Technologies0432-2MS-WSP4-T1-B1-M1GE-ND142,94150 KčParametric Equivalent
34BWSP41B1M1QTGrayhill Inc.0136-34BWSP41B1M1QT-ND105,34530 KčParametric Equivalent
7105SCWZQEC&K302CKN1161-ND292,39000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96072,90670 Kč69 990,43 Kč
Unit Price without VAT:72,90670 Kč
Unit Price with VAT:88,21711 Kč