



7105SCWZQE | |
|---|---|
DigiKey Part Number | CKN1161-ND |
Manufacturer | |
Manufacturer Product Number | 7105SCWZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7105SCWZQE Models |
Category | Actuator Length 10.67mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,39000 Kč | 294,39 Kč |
| 10 | 254,11800 Kč | 2 541,18 Kč |
| 25 | 239,61240 Kč | 5 990,31 Kč |
| 50 | 229,16800 Kč | 11 458,40 Kč |
| 100 | 219,16240 Kč | 21 916,24 Kč |
| 300 | 204,15937 Kč | 61 247,81 Kč |
| 500 | 197,52062 Kč | 98 760,31 Kč |
| 1 000 | 188,84278 Kč | 188 842,78 Kč |
| Unit Price without VAT: | 294,39000 Kč |
|---|---|
| Unit Price with VAT: | 356,21190 Kč |
















