


2M1-SP4-T1-B1-M1QE | |
|---|---|
DigiKey Part Number | 432-1145-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP4-T1-B1-M1QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP4-T1-B1-M1QE Models |
Category | Actuator Length 10.40mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 131,59800 Kč | 1 315,98 Kč |
| 25 | 124,09040 Kč | 3 102,26 Kč |
| 50 | 118,69280 Kč | 5 934,64 Kč |
| 100 | 113,52270 Kč | 11 352,27 Kč |
| 250 | 107,01708 Kč | 26 754,27 Kč |
| 500 | 102,33586 Kč | 51 167,93 Kč |
| 1 000 | 97,85025 Kč | 97 850,25 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |


