Image for DUNBAR-3635W-3/4IN-YELLOW-4FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-3635W-3/4IN-YELLOW-4FT

DigiKey Part Number
4836-DUNBAR-3635W-3/4IN-YELLOW-4FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-3635W-3/4IN-YELLOW-4FT
Description
HEAT SHRINK TUBING, FLEXIBLE 3:1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.752" (19.10mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.080" (2.03mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1246,52000 Kč246,52 Kč
5202,96600 Kč1 014,83 Kč
10186,67200 Kč1 866,72 Kč
20171,69000 Kč3 433,80 Kč
50153,70960 Kč7 685,48 Kč
100141,37530 Kč14 137,53 Kč
250134,80716 Kč33 701,79 Kč
Manufacturers Standard Package
Unit Price without VAT:246,52000 Kč
Unit Price with VAT:298,28920 Kč
Alternate Color
HEAT SHRINK TUBING, FLEXIBLE 3:1
In-Stock: 59
Unit Price: 246,52000 Kč
HEAT SHRINK TUBING, FLEXIBLE 3:1
In-Stock: 56
Unit Price: 246,52000 Kč