
DUNBAR-3635W-3/4IN-RED-4FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-3635W-3/4IN-RED-4FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-3635W-3/4IN-RED-4FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 3:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.080" (2.03mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 5 | 202,96600 Kč | 1 014,83 Kč |
| 10 | 186,67200 Kč | 1 866,72 Kč |
| 20 | 171,69000 Kč | 3 433,80 Kč |
| 50 | 153,70960 Kč | 7 685,48 Kč |
| 100 | 141,37530 Kč | 14 137,53 Kč |
| 250 | 134,80716 Kč | 33 701,79 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |




