Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-3635W-3/4IN-BLACK-4FT

DigiKey Part Number
4836-DUNBAR-3635W-3/4IN-BLACK-4FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-3635W-3/4IN-BLACK-4FT
Description
HEATSHRINK 3/4" X 4' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.752" (19.10mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1241,90000 Kč241,90 Kč
5199,23000 Kč996,15 Kč
10183,20800 Kč1 832,08 Kč
20168,49850 Kč3 369,97 Kč
50150,85800 Kč7 542,90 Kč
100138,75270 Kč13 875,27 Kč
250132,06232 Kč33 015,58 Kč
Manufacturers Standard Package
Unit Price without VAT:241,90000 Kč
Unit Price with VAT:292,69900 Kč