Image for DUNBAR-3635W-1/2IN-BLACK-100FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-3635W-1/2IN-BLACK-100FT

DigiKey Part Number
4836-DUNBAR-3635W-1/2IN-BLACK-100FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-3635W-1/2IN-BLACK-100FT
Description
HEATSHRINK 1/2" X 100' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.470" (11.94mm) 3 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.470" (11.94mm)
Inner Diameter - Recovered
0.161" (4.09mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 227,18000 Kč3 227,18 Kč
22 968,06500 Kč5 936,13 Kč
32 826,26000 Kč8 478,78 Kč
52 657,25400 Kč13 286,27 Kč
72 551,49714 Kč17 860,48 Kč
102 443,99900 Kč24 439,99 Kč
Manufacturers Standard Package
Unit Price without VAT:3 227,18000 Kč
Unit Price with VAT:3 904,88780 Kč
Alternate Length
HEATSHRNK 1/2" X 100' BLACK FOOT
In-Stock: 410
Unit Price: 56,27000 Kč