
DUNBAR-3635W-1/2IN-BLACK-100FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-3635W-1/2IN-BLACK-100FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-3635W-1/2IN-BLACK-100FT |
Description | HEATSHRNK 1/2" X 100' BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.470" (11.94mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.470" (11.94mm) | |
Inner Diameter - Recovered | 0.161" (4.09mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 5 | 46,23800 Kč | 231,19 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 20 | 39,11950 Kč | 782,39 Kč |
| 50 | 35,02460 Kč | 1 751,23 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |



