
DUNBAR-3635W-1/4IN-BLACK-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-3635W-1/4IN-BLACK-250FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-3635W-1/4IN-BLACK-250FT |
Description | HEATSHRNK 1/4" X 200' BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.240" (6.10mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.240" (6.10mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Spool Size | 250.0' (76.2m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 5 | 29,81800 Kč | 149,09 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 20 | 25,23950 Kč | 504,79 Kč |
| 50 | 22,58960 Kč | 1 129,48 Kč |
| 100 | 20,77750 Kč | 2 077,75 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |





