
HSTTA75-48-C6 | |
|---|---|
DigiKey Part Number | 298-18068-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA75-48-C6 |
Description | HEATSHRINK 3/4" X 4' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.085" (2.16mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,15000 Kč | 550,15 Kč |
| 2 | 538,28500 Kč | 1 076,57 Kč |
| 3 | 531,46000 Kč | 1 594,38 Kč |
| 5 | 522,93400 Kč | 2 614,67 Kč |
| 7 | 517,42143 Kč | 3 621,95 Kč |
| 10 | 511,63700 Kč | 5 116,37 Kč |
| Unit Price without VAT: | 550,15000 Kč |
|---|---|
| Unit Price with VAT: | 665,68150 Kč |



