



605014 | |
|---|---|
DigiKey Part Number | 5090-605014-ND |
Manufacturer | |
Manufacturer Product Number | 605014 |
Description | VCP-CAL PRESSURE/TEMP/HUM SENSOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature (IoT Finished Device) Sensor USB Output |
Datasheet | Datasheet |
EDA/CAD Models | 605014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dracal Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature (IoT Finished Device) | |
Output Type | USB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 650,98000 Kč | 5 650,98 Kč |
| 10 | 5 462,71400 Kč | 54 627,14 Kč |
| Unit Price without VAT: | 5 650,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 837,68580 Kč |





