



603049 | |
|---|---|
DigiKey Part Number | 5090-603049-ND |
Manufacturer | |
Manufacturer Product Number | 603049 |
Description | VCP 2/3WIRE RTD ADAPTER-SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Temperature 18 b Module |
Datasheet | Datasheet |
EDA/CAD Models | 603049 Models |
Category | Voltage - Supply 5V |
Manufacturer Dracal Technologies | Resolution 18 b |
Series | Accuracy - Highest (Lowest) ±0.06°C (±0.2°C) |
Packaging Bag | Test Condition 25°C (0°C ~ 50°C) |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensor Type Temperature | Mounting Type Free Hanging |
Sensing Temperature - Remote -200°C ~ 850°C | Package / Case Module, Terminal Block |
Output Type USB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 213,46000 Kč | 4 213,46 Kč |
| 5 | 3 939,01400 Kč | 19 695,07 Kč |
| 10 | 3 836,69200 Kč | 38 366,92 Kč |
| 25 | 3 714,20200 Kč | 92 855,05 Kč |
| 50 | 3 630,34840 Kč | 181 517,42 Kč |
| Unit Price without VAT: | 4 213,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 098,28660 Kč |

