Humidity, Pressure, Temperature (IoT Finished Device) Sensor USB Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Pressure, Temperature (IoT Finished Device) Sensor USB Output
User Calibration: Perform Your Calibration Using DracalView After This Quick Tour
Plug & Log: How to Setup Dracal Technologies DAQ System

608014

DigiKey Part Number
5090-608014-ND
Manufacturer
Manufacturer Product Number
608014
Description
USB-CAL PRESSURE/TEMP/HUM SENSOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Humidity, Pressure, Temperature (IoT Finished Device) Sensor USB Output
Datasheet
 Datasheet
EDA/CAD Models
608014 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Dracal Technologies
Sensor Type
Humidity, Pressure, Temperature (IoT Finished Device)
Series
Output Type
USB
Packaging
Retail Package
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 674,84000 Kč6 674,84 Kč
56 267,77800 Kč31 338,89 Kč
106 115,91900 Kč61 159,19 Kč
255 934,08520 Kč148 352,13 Kč
Manufacturers Standard Package
Unit Price without VAT:6 674,84000 Kč
Unit Price with VAT:8 076,55640 Kč