RM-1700-21N3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-2450-11N3

DigiKey Part Number
3136-RM-2450-11N3-ND
Manufacturer
Manufacturer Product Number
RM-2450-11N3
Description
2.4 GHZ NANO OEM MESH RIDER RADI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Radio 2.4GHz ~ 2.482GHz 802.11 b/g/n 10 Base-T Ethernet, UART, USB 90Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Doodle Labs
Series
-
Packaging
Box
Part Status
Active
Function
Radio
Modulation or Protocol
802.11 b/g/n
Frequency
2.4GHz ~ 2.482GHz
Applications
General Purpose
Interface
10 Base-T Ethernet, UART, USB
Sensitivity
-167dBm
Power - Output
30dBm
Data Rate (Max)
90Mbps
Features
100km Range
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 713,88000 Kč31 713,88 Kč
Unit Price without VAT:31 713,88000 Kč
Unit Price with VAT:38 373,79480 Kč