
RM-1700-22M3 | |
|---|---|
DigiKey Part Number | 3136-RM-1700-22M3-ND |
Manufacturer | |
Manufacturer Product Number | RM-1700-22M3 |
Description | DUALBAND (900 MHZ AND 2.4 GHZ) M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Radio 902MHz ~ 928MHz, 2.4GHz ~ 2.482GHz 802.11 b/g/n 10 Base-T Ethernet, UART, USB 80Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Radio | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 902MHz ~ 928MHz, 2.4GHz ~ 2.482GHz | |
Applications | General Purpose | |
Interface | 10 Base-T Ethernet, UART, USB | |
Sensitivity | -100dBm | |
Power - Output | 31dBm | |
Data Rate (Max) | 80Mbps | |
Features | 100km Range, IP50 | |
Voltage - Supply | 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 275,33000 Kč | 38 275,33 Kč |
| Unit Price without VAT: | 38 275,33000 Kč |
|---|---|
| Unit Price with VAT: | 46 313,14930 Kč |










