
RM-2450-2J-XM | |
|---|---|
DigiKey Part Number | 3136-RM-2450-2J-XM-ND |
Manufacturer | |
Manufacturer Product Number | RM-2450-2J-XM |
Description | SMART RADIO: 2.4 GHZ XTREME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 802.11b/g/n, GPS Router Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, GPS | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | -100dBm | |
Power - Output | 33dBm | |
Data Rate (Max) | 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 796,88000 Kč | 33 796,88 Kč |
| Unit Price without VAT: | 33 796,88000 Kč |
|---|---|
| Unit Price with VAT: | 40 894,22480 Kč |





