
DLC1010ACM36QT-2 | |
|---|---|
DigiKey Part Number | 3190-DLC1010ACM36QT-2-ND |
Manufacturer | |
Manufacturer Product Number | DLC1010ACM36QT-2 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 226.40mm W x 129.00mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 | |
Interface | - | |
Controller Type | HX8282, HX8696 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 509,79000 Kč | 2 509,79 Kč |
| 22 | 2 062,70864 Kč | 45 379,59 Kč |
| Unit Price without VAT: | 2 509,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 036,84590 Kč |



