Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC0700BWM27RT-2

DigiKey Part Number
3190-DLC0700BWM27RT-2-ND
Manufacturer
Manufacturer Product Number
DLC0700BWM27RT-2
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
EDA/CAD Models
DLC0700BWM27RT-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
156.68mm W x 89.09mm H
Backlight
LED
Dot Pixels
800 x 480
Interface
Parallel, 24-Bit (RGB)
Controller Type
EK9713CA, EK73002ACGB
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.19mm W x 0.18mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1862,18000 Kč862,18 Kč
48637,64792 Kč30 607,10 Kč
144603,67938 Kč86 929,83 Kč
Manufacturers Standard Package
Unit Price without VAT:862,18000 Kč
Unit Price with VAT:1 043,23780 Kč