Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC0700BZM27HT-C-1

DigiKey Part Number
3190-DLC0700BZM27HT-C-1-ND
Manufacturer
Manufacturer Product Number
DLC0700BZM27HT-C-1
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.68mm W x 86.52mm H
Backlight
LED
Dot Pixels
800 x 480
Interface
HDMI, USB
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 503,59000 Kč2 503,59 Kč
102 141,98500 Kč21 419,85 Kč
1001 934,60030 Kč193 460,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 503,59000 Kč
Unit Price with VAT:3 029,34390 Kč