
DLC0700BWM27QT-5 | |
|---|---|
DigiKey Part Number | 3190-DLC0700BWM27QT-5-ND |
Manufacturer | |
Manufacturer Product Number | DLC0700BWM27QT-5 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.68mm W x 89.45mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,83000 Kč | 1 077,83 Kč |
| 48 | 809,50792 Kč | 38 856,38 Kč |
| 144 | 768,97736 Kč | 110 732,74 Kč |
| Unit Price without VAT: | 1 077,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,17430 Kč |


