
DLC0240PZG | |
|---|---|
DigiKey Part Number | 3190-DLC0240PZG-ND |
Manufacturer | |
Manufacturer Product Number | DLC0240PZG |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | DLC0240PZG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | MCU, RGB | |
Controller Type | ILI9341V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,36000 Kč | 516,36 Kč |
| 10 | 413,19000 Kč | 4 131,90 Kč |
| 100 | 353,47580 Kč | 35 347,58 Kč |
| 560 | 326,13291 Kč | 182 634,43 Kč |
| Unit Price without VAT: | 516,36000 Kč |
|---|---|
| Unit Price with VAT: | 624,79560 Kč |











