
DLC0190ADP04SF-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0190ADP04SF-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0190ADP04SF-1 |
Description | GRAPHIC DISPLAY TFT RGB 1.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 1.9" (48.26mm) 170 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.9" (48.26mm) | |
Viewing Area | 22.70mm W x 42.72mm H | |
Backlight | LED | |
Dot Pixels | 170 x 320 | |
Interface | SPI | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,71000 Kč | 647,71 Kč |
| 10 | 523,76600 Kč | 5 237,66 Kč |
| 100 | 452,06140 Kč | 45 206,14 Kč |
| Unit Price without VAT: | 647,71000 Kč |
|---|---|
| Unit Price with VAT: | 783,72910 Kč |





