
DLC0096DNOG-W-5 | |
|---|---|
DigiKey Part Number | 3190-DLC0096DNOG-W-5-ND |
Manufacturer | |
Manufacturer Product Number | DLC0096DNOG-W-5 |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | DLC0096DNOG-W-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 22.74mm W x 11.86mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Controller Type | SSD1315 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 10 | 337,16500 Kč | 3 371,65 Kč |
| 100 | 286,19850 Kč | 28 619,85 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |









