
DTPA-UART-1616S | |
|---|---|
DigiKey Part Number | 4369-DTPA-UART-1616S-ND |
Manufacturer | |
Manufacturer Product Number | DTPA-UART-1616S |
Description | DGTL IR ARRAY 16X16 MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 80°C 0.1°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 80°C | |
Sensing Temperature - Remote | - | |
Output Type | UART | |
Voltage - Supply | 4.5V ~ 9V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 690,53000 Kč | 1 690,53 Kč |
| 5 | 1 566,49800 Kč | 7 832,49 Kč |
| 10 | 1 520,31500 Kč | 15 203,15 Kč |
| 25 | 1 465,07160 Kč | 36 626,79 Kč |
| 50 | 1 427,24060 Kč | 71 362,03 Kč |
| 100 | 1 392,52070 Kč | 139 252,07 Kč |
| Unit Price without VAT: | 1 690,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 045,54130 Kč |






