Temperature Sensor Analog -20°C ~ 200°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-200N-CL420

DigiKey Part Number
4369-CT-200N-CL420-ND
Manufacturer
Manufacturer Product Number
CT-200N-CL420
Description
IR TEMPERATURE -20~200C 4~20MA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog -20°C ~ 200°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diwell Electronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Analog
Sensing Temperature - Local
-20°C ~ 200°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
20V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±2°C
Test Condition
-
Operating Temperature
-20°C ~ 70°C
Mounting Type
Panel Mount
Grade
-
Qualification
-
Package / Case
Cylinder, Threaded - M12
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 626,98000 Kč3 626,98 Kč
53 386,09600 Kč16 930,48 Kč
103 296,28700 Kč32 962,87 Kč
253 188,79000 Kč79 719,75 Kč
503 115,17920 Kč155 758,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 626,98000 Kč
Unit Price with VAT:4 388,64580 Kč