
DTPA-UART-1616S-TESTBOARD | |
|---|---|
DigiKey Part Number | 4369-DTPA-UART-1616S-TESTBOARD-ND |
Manufacturer | |
Manufacturer Product Number | DTPA-UART-1616S-TESTBOARD |
Description | DTPA-UART-1616S TESTBOARD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | DTPA-UART-1616S - Thermal Imaging, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Thermal Imaging, Infrared (IR) | |
Sensing Range | -20°C ~ 200°C | |
Interface | UART | |
Sensitivity | ±3% | |
Voltage - Supply | 4.5V ~ 9V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | DTPA-UART-1616S | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 056,80000 Kč | 2 056,80 Kč |
| 5 | 1 909,90800 Kč | 9 549,54 Kč |
| 10 | 1 855,15800 Kč | 18 551,58 Kč |
| 25 | 1 789,65400 Kč | 44 741,35 Kč |
| 50 | 1 744,80080 Kč | 87 240,04 Kč |
| 100 | 1 703,62700 Kč | 170 362,70 Kč |
| Unit Price without VAT: | 2 056,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 488,72800 Kč |





