
CT-100G | |
|---|---|
DigiKey Part Number | 4369-CT-100G-ND |
Manufacturer | |
Manufacturer Product Number | CT-100G |
Description | IR TEMPERATURE -20C~100C RS485 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.01°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | -20°C ~ 100°C (IR) | |
Output Type | Modbus-RTU, RS-485 | |
Voltage - Supply | 4.75V ~ 12V | |
Resolution | 0.01°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C (±1°C) | |
Test Condition | 20°C ~ 41°C (0°C ~ 100°C) | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded - M12 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 313,57000 Kč | 4 313,57 Kč |
| 5 | 4 035,45400 Kč | 20 177,27 Kč |
| 10 | 3 931,71900 Kč | 39 317,19 Kč |
| 25 | 3 807,54080 Kč | 95 188,52 Kč |
| 50 | 3 722,51140 Kč | 186 125,57 Kč |
| Unit Price without VAT: | 4 313,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 219,41970 Kč |



