
CT-300N-485 | |
|---|---|
DigiKey Part Number | 4369-CT-300N-485-ND |
Manufacturer | |
Manufacturer Product Number | CT-300N-485 |
Description | IR TEMPERATURE -20 ~ 500C RS485 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.1°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | -20°C ~ 500°C (IR) | |
Output Type | Modbus-RTU, RS-485 | |
Voltage - Supply | 4.75V ~ 12V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded - M12 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 490,21000 Kč | 4 490,21 Kč |
| 5 | 4 200,73400 Kč | 21 003,67 Kč |
| 10 | 4 092,80400 Kč | 40 928,04 Kč |
| 25 | 3 963,59080 Kč | 99 089,77 Kč |
| 50 | 3 875,11800 Kč | 193 755,90 Kč |
| Unit Price without VAT: | 4 490,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 433,15410 Kč |




