
CT-100N-CL420 | |
|---|---|
DigiKey Part Number | 4369-CT-100N-CL420-ND |
Manufacturer | |
Manufacturer Product Number | CT-100N-CL420 |
Description | IR TEMPERATURE -20~100C 4~20MA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog -20°C ~ 100°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 20V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Panel Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded - M12 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 348,84000 Kč | 3 348,84 Kč |
| 5 | 3 125,08400 Kč | 15 625,42 Kč |
| 10 | 3 041,68300 Kč | 30 416,83 Kč |
| 25 | 2 941,82160 Kč | 73 545,54 Kč |
| 50 | 2 873,45980 Kč | 143 672,99 Kč |
| Unit Price without VAT: | 3 348,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 052,09640 Kč |





