
CT-1000N-485 | |
|---|---|
DigiKey Part Number | 4369-CT-1000N-485-ND |
Manufacturer | |
Manufacturer Product Number | CT-1000N-485 |
Description | IR TEMPERATURE -20 ~ 1000C RS485 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.1°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | -20°C ~ 1000°C (IR) | |
Output Type | Modbus-RTU, RS-485 | |
Voltage - Supply | 4.75V ~ 12V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded - M12 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 698,23000 Kč | 5 698,23 Kč |
| 5 | 5 343,19400 Kč | 26 715,97 Kč |
| 10 | 5 210,75900 Kč | 52 107,59 Kč |
| 25 | 5 052,21960 Kč | 126 305,49 Kč |
| Unit Price without VAT: | 5 698,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 894,85830 Kč |






