
2902851 | |
|---|---|
DigiKey Part Number | 277-9874-ND |
Manufacturer | |
Manufacturer Product Number | 2902851 |
Description | SENSOR ANALOG REMOTE MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Remote Module |
Datasheet | Datasheet |
EDA/CAD Models | 2902851 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -250°C ~ 2500°C | |
Output Type | Analog Current and Voltage | |
Voltage - Supply | 9.6V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 65°C | |
Mounting Type | User Defined | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 151,92000 Kč | 7 151,92 Kč |
| Unit Price without VAT: | 7 151,92000 Kč |
|---|---|
| Unit Price with VAT: | 8 653,82320 Kč |


