TB1-40A080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB1-40A080

DigiKey Part Number
4761-TB1-40A080-ND
Manufacturer
Manufacturer Product Number
TB1-40A080
Description
LINE FILTER 250VAC/VDC 40A CHASS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 40 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
40 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, cCSAus, ENEC, SEMKO
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1695,72000 Kč695,72 Kč
10591,32200 Kč5 913,22 Kč
25554,31120 Kč13 857,78 Kč
50527,86140 Kč26 393,07 Kč
100502,68620 Kč50 268,62 Kč
250471,25544 Kč117 813,86 Kč
Manufacturers Standard Package
Unit Price without VAT:695,72000 Kč
Unit Price with VAT:841,82120 Kč