
TBA-40H443B | |
|---|---|
DigiKey Part Number | 4761-TBA-40H443B-ND |
Manufacturer | |
Manufacturer Product Number | TBA-40H443B |
Description | LINE FILTER 250VAC/VDC 40A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 40 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,19000 Kč | 677,19 Kč |
| 10 | 575,55500 Kč | 5 755,55 Kč |
| 25 | 539,53120 Kč | 13 488,28 Kč |
| 50 | 513,79160 Kč | 25 689,58 Kč |
| 100 | 489,28700 Kč | 48 928,70 Kč |
| 250 | 458,69124 Kč | 114 672,81 Kč |
| Unit Price without VAT: | 677,19000 Kč |
|---|---|
| Unit Price with VAT: | 819,39990 Kč |


