
TBA-40B443A | |
|---|---|
DigiKey Part Number | 4761-TBA-40B443A-ND |
Manufacturer | |
Manufacturer Product Number | TBA-40B443A |
Description | LINE FILTER 250VAC/VDC 40A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 40 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,06000 Kč | 523,06 Kč |
| 10 | 444,52800 Kč | 4 445,28 Kč |
| 25 | 416,70120 Kč | 10 417,53 Kč |
| 50 | 396,81600 Kč | 19 840,80 Kč |
| 100 | 377,88840 Kč | 37 788,84 Kč |
| 250 | 354,25388 Kč | 88 563,47 Kč |
| 500 | 337,36814 Kč | 168 684,07 Kč |
| Unit Price without VAT: | 523,06000 Kč |
|---|---|
| Unit Price with VAT: | 632,90260 Kč |


