
ES1-F15 | |
|---|---|
DigiKey Part Number | 4761-ES1-F15-ND |
Manufacturer | |
Manufacturer Product Number | ES1-F15 |
Description | LINE FILTER 250VAC/VDC 15A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,40000 Kč | 353,40 Kč |
| 20 | 285,93000 Kč | 5 718,60 Kč |
| 40 | 272,28100 Kč | 10 891,24 Kč |
| 60 | 264,60283 Kč | 15 876,17 Kč |
| 100 | 255,24120 Kč | 25 524,12 Kč |
| 260 | 238,61319 Kč | 62 039,43 Kč |
| 500 | 227,86568 Kč | 113 932,84 Kč |
| Unit Price without VAT: | 353,40000 Kč |
|---|---|
| Unit Price with VAT: | 427,61400 Kč |



